The HWS30A-24/HD is a commercial extended power supply module with a maximum operating temperature of 71°C and a minimum operating temperature of -10°C. It has 8 terminals and a single output. The module is designed to operate within a wide input voltage range of 85-265V. The JEDEC package code is R-XXMA-X8, indicating an 8-pin package type. The module is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
TDK HWS30A-24/HD technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |