The HWS30A-24/ME is a 24V 1.3A AC/DC power supply with an efficiency of 86% and a maximum output power of 31.2W. It operates within a temperature range of -10°C to 70°C and has a high isolation voltage of 3kV. The power supply is CE approved and RoHS compliant, making it suitable for various applications. It is available in a single output configuration and is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
TDK HWS30A-24/ME technical specifications.
| Approvals | CE |
| Current - Output 1 | 1.3A |
| Efficiency | 86% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Output Power | 31.2W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 8.465751oz |
| Width | 31.5mm |
| RoHS | Compliant |