Checking distributor stock and pricing after the page loads.
| Depth | 95mm |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Voltage | 3.96V |
| Weight | 220g |
| Width | 26.5mm |
| RoHS | Not Compliant |