
30W AC/DC power supply, single output, 3.3V at 6A. Features 85-265V AC input, 3kV isolation voltage, and 77% efficiency. Chassis mount design with dimensions of 95mm length, 31.5mm width, and 82mm height. Operates from -10°C to 70°C, with RoHS compliance.
TDK HWS30A-3/A technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 6A |
| Depth | 95mm |
| Efficiency | 77% |
| Height | 82mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 95mm |
| Max Current Rating | 500mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Output Power | 19.8W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS-A (30W) |
| Voltage - Output 1 | 3.3V |
| Weight | 8.465751oz |
| Width | 31.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HWS30A-3/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
