30W AC/DC converter, board mount type, featuring a 48V nominal output voltage and 650mA maximum output current. This single-output power supply operates with an input voltage range of 85-265V AC, delivering up to 31.2W of power with 83% efficiency. It offers 3kV isolation voltage and is CE approved, RoHS compliant, and lead-free. The unit is designed for chassis mounting and operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HWS30A-48/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 650mA |
| Depth | 95mm |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Current Rating | 650mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Output Power | 31.2W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 650mA |
| Output Power | 30W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 48V |
| Weight | 8.465751oz |
| Width | 1.04inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK HWS30A-48/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.