
Power Supply; 31W31W85265VACACDC, Medical, 115230VAC, Output 48V 0.65A, 31W
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 650mA |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 650mA |
| Max Output Power | 31.2W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 31.2W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 48V |
| Weight | 8.465751oz |
| Width | 31.5mm |
| RoHS | Compliant |
