Board mount DC/DC converter, 30W output power, delivering 5V nominal output voltage at 6A. Features 85-265V AC input range, 3kV isolation voltage, and 80% efficiency. Operates from -10°C to 70°C with CE approval. Chassis mountable with a 1.04-inch width.
TDK HWS30A-5/A technical specifications.
| Approvals | CE |
| Package/Case | 120 |
| Current - Output 1 | 6A |
| Depth | 95mm |
| Efficiency | 80% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Current Rating | 650mA |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Output Voltage | 6V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | HWS |
| Voltage - Output 1 | 5V |
| Weight | 8.465751oz |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS30A-5/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.