The TDK HWS30A-5/HDA is a commercial extended DC/DC converter with a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It features 8 terminals and a single output. The converter operates within an input voltage range of 85 to 265 volts. It is available in an 8-pin package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |