
The HWS30A15/ME is a 15V 2A power supply with an efficiency of 83% and a maximum power dissipation of 30W. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The power supply is chassis mountable and has a high isolation voltage of 3kV, making it suitable for a variety of applications. It meets CE approval standards.
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Current - Output 1 | 2A |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 3.74inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HWS30A/A |
| Voltage - Output 1 | 15V |
| Weight | 8.465751oz |
| Width | 1.24inch |
| RoHS | Compliant |