The TDK HWS50-12 is a chassis mount AC/DC power supply with an output voltage of 12V and a maximum output current of 4.3A. It has a maximum power dissipation of 50W and an efficiency of 81%. The power supply operates within a temperature range of -10°C to 70°C and has an isolation voltage of 3kV. It is CE approved and lead free.
TDK HWS50-12 technical specifications.
| Approvals | CE |
| Current - Output 1 | 4.3A |
| Depth | 31.5mm |
| Efficiency | 81% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.05inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 9.17123oz |
| Width | 3.42inch |
| RoHS | Compliant |
No datasheet is available for this part.