
50W AC-DC unregulated power supply module, featuring a 12V nominal output voltage and 4.3A maximum output current. This board mount converter operates from an 85-265V AC input range, delivering 50W of output power with 83% efficiency. It offers 3kV isolation voltage and is designed for chassis or panel mounting. Approvals include UL and CSA, with RoHS compliance and lead-free construction. Operating temperature range is -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current - Output 1 | 4.3A |
| Current Rating | 4.3A |
| Depth | 31.5mm |
| Efficiency | 83% |
| Frequency | 63Hz |
| Height | 1.38inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 119.89mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 52W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS (50W) |
| Voltage - Output 1 | 12V |
| Weight | 8.113011oz |
| Width | 3.42inch |
| RoHS | Compliant |