General AC/DC power supply, single output, delivering 12V at 4.3A for a maximum of 51.6W. Features an 83% efficiency rating, 3kV isolation voltage, and a wide operating temperature range from -40°C to 71°C. Input voltage spans 85V to 265V AC. Chassis mountable with dimensions of 4.72" length, 1.04" width, and 26.42mm depth. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HWS50-12/HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 4.3A |
| Depth | 26.42mm |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 4.72inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.3A |
| Max Output Power | 51.6W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 51.6W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS/HD (50W) |
| Voltage - Output 1 | 12V |
| Weight | 9.17123oz |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-12/HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
