Sign in to ask questions about the TDK HWS50-15/HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS50-15/HD technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -10 |
| Width | 26.42 |
| Length | 119.89 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| Height | 82.04 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK HWS50-15/HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.