
Single-output AC/DC power supply delivering 15V at 3.5A, with a maximum output power of 52.5W. Features 3kV isolation voltage, 83% efficiency, and a wide input voltage range of 85-265V AC. Designed for chassis mounting, this 50W power supply operates between -10°C and 70°C. RoHS compliant.
TDK HWS50-15/ME technical specifications.
| Current - Output 1 | 3.5A |
| Depth | 26.42mm |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 4.72inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3.5A |
| Max Output Power | 52.5W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/ME (50W) |
| Voltage - Output 1 | 15V |
| Weight | 7.760272oz |
| Width | 1.04inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-15/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
