The TDK HWS50-24 is a chassis mount AC/DC power supply with an output voltage of 24V and a maximum output current of 2.2A. It has a maximum power dissipation of 50W and an efficiency of 82%. The supply operates within a temperature range of -10°C to 70°C and is certified to CE standards. It measures 3.94inch in length, 21.02inch in width, and 3.23inch in height, and weighs 27.558lb.
Sign in to ask questions about the TDK HWS50-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS50-24 technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.2A |
| Depth | 31.5mm |
| Efficiency | 82% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 3.94inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.2A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Voltage | 24V |
| Radiation Hardening | No |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 27.558lb |
| Width | 21.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
