AC/DC Power Supply Single-OUT 24V 2.2A Medical
TDK HWS50-24/AHFP technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.2A |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 192mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.