This 24V AC/DC power supply is a regulated open frame design with a maximum output current of 2.2A. It features a high minimum isolation voltage of 3000VAC and operates within a temperature range of -10°C to 70°C. The supply has a high efficiency of 84% and a low ripple and noise of 150mV. It is configured as a fixed output type and has a power indicator for monitoring. The input connector type is a screw terminal block.
TDK HWS50-24/ME-HFP technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.2A |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 192mV |
| Maximum Input Current | 0.7(Typ)A |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.