
Medical-grade AC/DC power supply, single output, delivering 48V at 1.1A for a maximum output power of 53W. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-265V AC. Operates reliably between -10°C and 70°C, with chassis or panel mounting options. RoHS compliant.
Sign in to ask questions about the TDK HWS50-48/ME datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS50-48/ME technical specifications.
| Current - Output 1 | 1.1A |
| Efficiency | 85% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.1A |
| Max Output Power | 52.8W |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 53W |
| Output Voltage | 48V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS/ME (50W) |
| Voltage - Output 1 | 48V |
| Weight | 7.760272oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50-48/ME to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
