
Board mount DC/DC converter, 50W output power, delivering 12V nominal output voltage at 4.3A. Features 85V to 265V AC input range, 3kV isolation voltage, and 81% efficiency. Operates from -10°C to 70°C with a compact 82mm x 26.5mm x 120mm chassis mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HWS50A-12/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Current - Output 1 | 4.3A |
| Depth | 120mm |
| Efficiency | 81% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 82mm |
| Max Current Rating | 650mA |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 4.3A |
| Max Output Power | 51.6W |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 9.6V |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | HWS-A (50W) |
| Voltage - Output 1 | 12V |
| Weight | 280g |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS50A-12/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
