The HWS50A-24/HD is a commercial extended 8-pin AC/DC power supply from TDK, with a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has a single output and a maximum input voltage of 265 volts. The device is packaged in a 8-pin configuration and is suitable for use in general applications.
TDK HWS50A-24/HD technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.