The HWS50A-24/HDA AC/DC power supply is an enclosed switching type with a single output voltage of 24V and a maximum output current of 2.2A, resulting in a maximum output power of 52.8W. It has a minimum operating temperature range of -10°C and a maximum operating temperature range of 71°C. The supply has a minimum isolation voltage of 3000VAC and a line regulation of 96mV. It also features a power indicator and a screw terminal block input connector.
TDK HWS50A-24/HDA technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 52.8W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 71°C |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.65(Typ)A |
| Ripple & Noise | 180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.