The HWS50A-24/ME is a 24V AC/DC regulated power supply from TDK, featuring an open frame style and 52.8W maximum output power. It operates within a temperature range of -10°C to 70°C and provides 2.2A of maximum output current. The supply is designed for medical applications and features a minimum isolation voltage of 3000VAC. Additionally, it includes a power indicator and has a line regulation of 96mV and load regulation of 150mV.
TDK HWS50A-24/ME technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 52.8W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 96mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 0.65(Typ)A |
| Ripple & Noise | 150mV |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.