
Board mount DC/DC converter delivering 12V at 53A, with a maximum output power of 636W. Features 83% efficiency, 3kV isolation voltage, and a wide AC input range of 85-265V. Operates from -40°C to 71°C and is CE approved and RoHS compliant. Designed for chassis or panel mounting, with dimensions of 6.5" L x 3.94" W x 3.23" H.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK HWS600-12/HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Current - Output 1 | 53A |
| Depth | 100mm |
| Efficiency | 83% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 53A |
| Max Output Power | 636W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 53A |
| Output Power | 636W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 12V |
| Weight | 8lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-12/HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
