
Board mount DC-DC converter delivering 648W maximum output power at 24V nominal output voltage and 27A maximum output current. Features 85% efficiency, 3kV isolation voltage, and a wide AC input range from 85V to 265V. Operating temperature range is -10°C to 71°C. Chassis and panel mountable, this RoHS compliant module offers robust performance for demanding applications.
Sign in to ask questions about the TDK HWS600-24/HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK HWS600-24/HD technical specifications.
| Approvals | CE |
| Current - Output 1 | 27A |
| Depth | 100mm |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Output Power | 648W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 648W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 2.205lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-24/HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
