
Single-output AC/DC power supply delivering 24V at 27A, with a maximum output power of 648W. Features 85% efficiency, 3kV isolation voltage, and operates across an input voltage range of 85-265V AC. Designed for chassis or panel mounting, this power supply offers a wide operating temperature range from -10°C to 70°C and is RoHS compliant.
TDK HWS600-24/ME technical specifications.
| Approvals | CE |
| Current - Output 1 | 27A |
| Depth | 100mm |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 6.5inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Output Power | 648W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 27A |
| Output Power | 648W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 3.527lb |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600-24/ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
