
The TDK HWS600-24/PV DC/DC converter features a single output of 24V with a maximum current of 27A and efficiency of 85%. It has a high isolation voltage of 3kV and operates within a temperature range of -10°C to 70°C. The converter is designed for chassis mount applications and meets CE approval.
TDK HWS600-24/PV technical specifications.
| Approvals | CE |
| Current - Output 1 | 27A |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 5.04inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 4.63lb |
| Width | 11.81inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
