
The TDK HWS600-24/RY is a 24V 27A AC/DC power supply with an efficiency of 85% and a maximum power dissipation of 600W. It operates within a temperature range of -10°C to 70°C and features a chassis mount design with a height of 3.23 inches and a width of 11.81 inches. The supply has a high isolation voltage of 3kV and meets CE approval standards.
TDK HWS600-24/RY technical specifications.
| Approvals | CE |
| Current - Output 1 | 27A |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 5.04inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 4.409lb |
| Width | 11.81inch |
| RoHS | Compliant |
No datasheet is available for this part.