
The HWS600-24/RYHD is a 24V AC/DC power supply with a maximum output current of 27A and a maximum power dissipation of 600W. It operates within a temperature range of -10°C to 70°C and is CE approved. The supply is RoHS compliant and has a high efficiency of 85%. Its dimensions are 5.04 inches in length, 3.23 inches in height, and 11.81 inches in width, weighing 4.409 pounds. The power supply is mounted on a chassis and has a maximum isolation voltage of 3kV.
TDK HWS600-24/RYHD technical specifications.
| Approvals | CE |
| Current - Output 1 | 27A |
| Efficiency | 85% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 5.04inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 27A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 24V |
| Weight | 4.409lb |
| Width | 11.81inch |
| RoHS | Compliant |
No datasheet is available for this part.
