
Single-output AC/DC power supply delivering 36V at 16.7A, with a maximum output power of 601.2W. Features 85-265V AC input, 3kV isolation voltage, and 87% efficiency. Operates within a -10°C to 70°C temperature range. Chassis mount design, RoHS compliant, and CE approved.
TDK HWS600P-36 technical specifications.
| Approvals | CE |
| Current - Output 1 | 16.7A |
| Depth | 3.94inch |
| Efficiency | 87% |
| Height | 3.23inch |
| Isolation Voltage | 3kV |
| Length | 3inch |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 16.7A |
| Max Output Power | 601.2W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Voltage | 36V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HWS |
| Voltage - Output 1 | 36V |
| Weight | 8oz |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK HWS600P-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
