Industrial-grade analog circuit IC with 16 terminals, operating from 1.71V to 3.6V supply voltage, with a nominal supply of 1.8V. Features a temperature range of -40°C to 85°C. Packaged in a 3mm x 3mm S-XBCC-B16 JEDEC package with bottom terminal positioning. This specialized IC offers a single function.
TDK IAM-20680 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.