The iBA05008A008V-00 DC/DC converter is a step-down type with one output. It operates from a minimum input voltage of 3V to a maximum of 5.5V and provides an output voltage range of 0.75 to 3.63V. The maximum output power is 26.4W and the maximum output current is 8A. The converter is designed to operate over a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 3V |
| Output Voltage | 0.75 to 3.63V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 26.4W |
| Maximum Output Current | 8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 9T790 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |