DC-DC Regulated Power Supply Module, 26.4W,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 11.4 |
| Length | 20.3 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Height | 8.38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |