35W non-isolated DC/DC converter, board mount, surface mount package. Delivers up to 7A output current with adjustable output voltage from 0.8V to 5V, featuring 93% efficiency. Operates with input voltages from 6V to 14V, nominal 12V, and offers overvoltage (OVP) and overcurrent (OCP) protection. Extended operating temperature range from -40°C to 125°C. RoHS compliant.
Sign in to ask questions about the TDK iBC12007A008V-001-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK iBC12007A008V-001-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 7A |
| Efficiency | 93% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Length | 2inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 35W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Power | 35W |
| Output Voltage | 5.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IBC |
| Voltage - Output 1 | 5V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK iBC12007A008V-001-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
