DC-DC Regulated Power Supply Module, 35W,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P6 |
| Width | 8.51 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 6 |
| Line Regulation-Max | 0.2 |
| Height | 8.51 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |