The TDK ICF05003A006V007R DC/DC converter operates over a temperature range of -40°C to 115°C and features overcurrent protection. It has a maximum power dissipation of 11W and is packaged in bulk quantities. The converter is a surface mount device with a package quantity of 750 units per package.
TDK ICF05003A006V007R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Features | OCP |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | iCF (17W) |
| Voltage - Output 1 | 3.63V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for TDK ICF05003A006V007R to view detailed technical specifications.
No datasheet is available for this part.