The TDK iCF DC/DC converter operates over a -40°C to 115°C temperature range with a maximum power dissipation of 17W. It features overcurrent protection and achieves an efficiency of 93.5%. The converter is available in a surface mount package with a minimum input voltage of 4.5V and a maximum input voltage of 14V.
TDK ICF12003A007V007R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 93.5% |
| Features | OCP |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 17W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | iCF (17W) |
| Voltage - Output 1 | 5.5V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for TDK ICF12003A007V007R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.