
Industrial-grade analog integrated circuit featuring a 24-terminal QUAD configuration within a compact 4x4mm S-XQCC-N24 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V, supporting a range of 1.71V to 3.45V. This specialized IC offers a single function, making it suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
TDK ICM-20689 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 1.71 |
| REACH | unknown |
| Military Spec | False |