This DC/DC converter from TDK features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 22.9mm and a length of 58.4mm, with a height of 8.8mm. The converter has 8 terminals and is rated for a temperature grade of AUTOMOTIVE. It is designed for board mount applications and has a JEDEC package code of R-XXMA-X8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK IEA48004A180V-001-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X8 |
| Width | 22.9 |
| Length | 58.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 8.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK IEA48004A180V-001-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.