TDK IMU-3000 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 256Hz |
| Package/Case | Module |
| Interface | I2C, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Operating Supply Current | 6.5mA |
| Output Type | I2C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK IMU-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
