Omnidirectional MEMS microphone with 200 Ohm impedance and -38dB sensitivity. Features analog output, surface mount LGA package, and rectangular shape. Operates with 250uA supply current at 3.3V. RoHS and REACH SVHC compliant.
TDK INMP404ACEZ-R7 technical specifications.
| Package/Case | LGA |
| Direction | Omnidirectional |
| Impedance | 200R |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | INMP404 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP404ACEZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.