TDK INMP405ACEZ-R0 technical specifications.
| Direction | Omnidirectional |
| Impedance | 200R |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | INMP405 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP405ACEZ-R0 to view detailed technical specifications.
No datasheet is available for this part.