Sign in to ask questions about the TDK INMP411ACEZ-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK INMP411ACEZ-R0 technical specifications.
| Direction | Omnidirectional |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | INMP411 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP411ACEZ-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
