
The INMP411ACEZ-R7 is a MEMS electret condenser microphone from TDK. It features an omnidirectional output type and operates from a supply voltage of 1.5V to 3.63V. The device has a low operating supply current of 250uA and a high impedance of 200R. The microphone is available in an LGA package with a height of 1mm and a width of 3.76mm. It is packaged on cut tape and is compliant with RoHS regulations.
Sign in to ask questions about the TDK INMP411ACEZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK INMP411ACEZ-R7 technical specifications.
| Package/Case | LGA |
| Direction | Omnidirectional |
| Height | 1mm |
| Impedance | 200R |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.5V |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INMP411 |
| Shape | Rectangular |
| Termination | Solder |
| Width | 3.76mm |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP411ACEZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
