
The INMP504ACEZ-R7 is a MEMS electret condenser microphone from TDK, featuring omnidirectional pickup and a low operating supply current of 225uA. It operates within a supply voltage range of 1.6V to 3.3V and has an impedance of 200 ohms. The microphone is packaged in a surface-mount LGA package with a height of 0.88mm and a length of 3.35mm. It is compliant with RoHS and Reach SVHC regulations.
TDK INMP504ACEZ-R7 technical specifications.
| Package/Case | LGA |
| Depth | 2.5mm |
| Direction | Omnidirectional |
| Height | 0.88mm |
| Impedance | 200R |
| Length | 3.35mm |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Current | 225uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | INMP504 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP504ACEZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
