
Analog MEMS microphone with omnidirectional polar pattern, featuring a low 350 Ohm impedance and a compact LGA package. Operating temperature range from -40°C to 85°C, with a supply voltage range of -300mV to 3.63V and a typical operating current of 250uA. This RoHS compliant component utilizes solder termination for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK INMP510ACEZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Direction | Omnidirectional |
| Impedance | 350R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | -300mV |
| Operating Supply Current | 250uA |
| Output Type | Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INMP510 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP510ACEZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
