
Omnidirectional MEMS microphone in a rectangular LGA package, designed for audio applications. Features a wide operating temperature range from -40°C to 85°C and a supply voltage range of -300mV to 3.63V. Consumes a typical operating supply current of 1.6mA. Terminated for solder connection and supplied on cut tape.
TDK INMP621ACEZ-R7 technical specifications.
| Package/Case | LGA |
| Direction | Omnidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | -300mV |
| Operating Supply Current | 1.6mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | INMP621 |
| Shape | Rectangular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TDK INMP621ACEZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
