Sign in to ask questions about the TDK IPB48003A180V-001-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK IPB48003A180V-001-R technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 45W |
| Output Voltage | 18V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK IPB48003A180V-001-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.