DC-DC Regulated Power Supply Module, 42W,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 29.3 |
| Length | 30.5 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Height | 8.81 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |