
300W isolated DC/DC converter, outputting 12V at 25A. Features a 1.5kV isolation voltage and 94% efficiency. Operates across a wide temperature range from -40°C to 125°C, with input voltage ranging from 36V to 75V. This board mount module is designed for through-hole PCB mounting and measures 2.28 inches in length, 1.45 inches in width, and 0.52 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK iQG48025A120V-101-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 25A |
| Efficiency | 94% |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 300W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 300W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iQG |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK iQG48025A120V-101-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
