
Isolated DC/DC converter module featuring 396W output power, 12V output voltage, and 33A maximum output current. Operates with a 36-75V input voltage range and offers 1.5kV isolation voltage. Achieves 95% efficiency and includes Over Voltage Protection (OVP) and Over Current Protection (OCP) features. Designed for through-hole PCB mounting with a 1/4 brick package, measuring 2.28" x 1.45" x 0.52". Suitable for operation across a -40°C to 124°C temperature range.
TDK IQG48033A120V-1D9-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 33A |
| Efficiency | 95% |
| Features | OVP, OCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 2.28inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 124°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33A |
| Max Power Dissipation | 396W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 396W |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | iQG |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TDK IQG48033A120V-1D9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
